RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 28 V dc, 112 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.79

(exc. VAT)

€5.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 368 unit(s) ready to ship from another location
  • Plus 101 unit(s) shipping from 06 November 2026
  • Plus 500 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€4.79
50 - 99€4.19
100 - 249€3.02
250 - 499€2.90
500 +€2.78

*price indicative

Packaging Options:
RS Stock No.:
734-7110
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

2A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

112V ac

Actuator Length

12.3mm

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V dc

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

RoHS & Lead Free

Mechanical Life

40000Cycles

Toggle Switches, Miniature - RS Series


RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy