TE Connectivity Toggle Switch, PCB Mount, On-Off, SPST, Through Hole Terminal
- RS Stock No.:
- 783-1141
- Mfr. Part No.:
- TT11AGPC104
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€18.43
(exc. VAT)
€22.67
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.43 |
*price indicative
- RS Stock No.:
- 783-1141
- Mfr. Part No.:
- TT11AGPC104
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Contact Current Rating 0.4VA | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
TE Connectivity TT Series Subminiature Toggle Switch
TT Series PCB mount subminiature toggle switch available with straight and right angle terminals
Gold plated contacts
Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc
Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc
Related links
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal
- TE Connectivity Toggle Switch On-On-(On) Through Hole Terminal
- TE Connectivity Toggle Switch On-None-Off Solder 20V dc
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal
- TE Connectivity Toggle Switch On-On-On Through Hole Terminal
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal, 250V
