TE Connectivity Toggle Switch, PCB Mount, On-None-Off, DPDT, Solder, Through Hole Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 503-238
- Distrelec Article No.:
- 304-52-496
- Mfr. Part No.:
- 1437562-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 12 units)*
€340.13
(exc. VAT)
€418.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €340.13 | €28.344 |
*price indicative
- RS Stock No.:
- 503-238
- Distrelec Article No.:
- 304-52-496
- Mfr. Part No.:
- 1437562-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-None-Off | |
| Switch Contact Current | 4A | |
| Mount Type | PCB | |
| Terminal Type | Solder, Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Actuator Length | 5.48mm | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RoHS | |
| Series | TT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-None-Off | ||
Switch Contact Current 4A | ||
Mount Type PCB | ||
Terminal Type Solder, Through Hole | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Actuator Length 5.48mm | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Standards/Approvals RoHS | ||
Series TT | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity toggle switch is designed with a double pole, double throw configuration, ensuring reliable performance and versatility for a variety of applications. With its compact, vertical, board mount design, it integrates seamlessly into equipment while occupying minimal space. The operating function allows for easy toggling between two positions without any unintended movement, making it ideal for precise control. Built to withstand a range of operational environments, this switch is sealed for protection and is constructed from premium materials to enhance durability. Moreover, it is compatible with various termination methods, ensuring adaptability to different printed circuit board layouts. With its nickel actuator finish and robust contact base materials, this toggle switch not only meets industry standards but also delivers an excellent electrical performance.
Sealed device promotes reliable operation in challenging environments
Nickel actuator finish enhances resistance against wear and corrosion
Compatible with through-hole solder termination for secure PCB mounting
Compact design allows for efficient use of board space
Dual position functionality enables clear operational control
Constructed from copper alloy for superior conductivity and performance
Low halogen content contributes to environmentally responsible manufacturing
Meets stringent industry standards ensuring safety and reliability
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-On Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch (On)-On Solder 20 V dc, 20 V ac
