KNITTER-SWITCH Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 819-9234
- Distrelec Article No.:
- 135-23-753
- Mfr. Part No.:
- MTA 106 G
- Manufacturer:
- KNITTER-SWITCH
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €7.74 | - |
| 15 - 49 | €7.55 | 2% |
| 50 - 99 | €6.58 | 14% |
| 100 - 249 | €6.19 | 20% |
| 250 + | €5.65 | 27% |
*price indicative
- RS Stock No.:
- 819-9234
- Distrelec Article No.:
- 135-23-753
- Mfr. Part No.:
- MTA 106 G
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -45°C | |
| Actuator Length | 10.5mm | |
| Switch Configuration | 4PDT, DPDT, 3PDT, SPDT | |
| Maximum Operating Temperature | 140°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Height | 32.6mm | |
| Series | MTA | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -45°C | ||
Actuator Length 10.5mm | ||
Switch Configuration 4PDT, DPDT, 3PDT, SPDT | ||
Maximum Operating Temperature 140°C | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Height 32.6mm | ||
Series MTA | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Toggle Switches - MTA Series
2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
Note
For biased switches '(on)' refers to momentary 'on' position
Related links
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Through Hole Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Solder Terminal, 250 V ac
