KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 30 V dc, 250 V ac

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.10

(exc. VAT)

€13.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€11.10
50 - 99€10.10
100 - 249€8.28
250 - 499€7.06
500 +€6.83

*price indicative

RS Stock No.:
819-9319
Mfr. Part No.:
MTG 206 N
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder

Panel Cutout Size

12.5 mm

Minimum Operating Temperature

-45°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Actuator Length

11.5mm

Maximum Operating Temperature

140°C

Width

13mm

Series

MTG

Height

23.4mm

Length

13mm

Standards/Approvals

RoHS

Mechanical Life

300000Operations

COO (Country of Origin):
CN

Knitter Switch Miniature Toggle Switches - MTG Series


15/32-32 THD bushing with locking plate (M12 x 0.75)

Biased and non biased options

Silver contacts

Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy