KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, 4PDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 819-9331
- Mfr. Part No.:
- MTG 406 N
- Manufacturer:
- KNITTER-SWITCH
Image representative of range
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€18.68
(exc. VAT)
€22.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €18.68 | - |
| 50 - 99 | €17.46 | 6% |
| 100 - 249 | €15.35 | 17% |
| 250 - 499 | €14.04 | 24% |
| 500 + | €12.65 | 32% |
*price indicative
- RS Stock No.:
- 819-9331
- Mfr. Part No.:
- MTG 406 N
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -45°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 11.5mm | |
| Actuator Material | Chrome Plated | |
| Maximum Operating Temperature | 140°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Series | MTG | |
| Length | 22mm | |
| Height | 38.9mm | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -45°C | ||
Contact AC Voltage 250V ac | ||
Actuator Length 11.5mm | ||
Actuator Material Chrome Plated | ||
Maximum Operating Temperature 140°C | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Series MTG | ||
Length 22mm | ||
Height 38.9mm | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Toggle Switches - MTG Series
15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
Related links
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-On-(On) Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
