RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 820-0517
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €11.70
View bulk pricing optionsSubtotal (1 unit)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.70 | - |
| 10 - 24 | €12.53 | €11.70 |
| 25 - 49 | €11.21 | €62.25 |
| 50 - 99 | €9.56 | €207.00 |
| 100 + | €8.39 | €531.00 |
*price indicative
- RS Stock No.:
- 820-0517
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 18mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Series | RS PRO | |
| Length | 16mm | |
| Width | 14.48mm | |
| Standards/Approvals | MIL-STD-202F | |
| Height | 40.2mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 18mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Series RS PRO | ||
Length 16mm | ||
Width 14.48mm | ||
Standards/Approvals MIL-STD-202F | ||
Height 40.2mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
IP67 Sealed Miniature Toggle Switches - RS Series
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).
Related links
- RS PRO Toggle Switch On-On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch (On)-On-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch (On)-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
