RS PRO Toggle Switch, PCB Mount, (On)-On-(On), DPDT, Solder Terminal, 28 V dc, 250 V ac

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€25.97

(exc. VAT)

€31.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€25.97-
10 - 24€23.1610%
25 - 49€20.6420%
50 - 99€17.8231%
100 +€15.3940%

*price indicative

RS Stock No.:
820-0526
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-On-(On)

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP67

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Actuator Length

18mm

Minimum Operating Temperature

-30°C

Actuator Material

Brass

Switch Configuration

DPDT

Maximum Operating Temperature

85°C

Width

14.48mm

Standards/Approvals

MIL-STD-202F

Series

RS PRO

Height

40.2mm

Length

16mm

Mechanical Life

50000Cycles

COO (Country of Origin):
TW

IP67 Sealed Miniature Toggle Switches - RS Series


These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy