RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 820-0554
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.18
(exc. VAT)
€18.67
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.18 |
| 10 - 24 | €13.87 |
| 25 - 49 | €12.41 |
| 50 - 99 | €11.30 |
| 100 + | €10.92 |
*price indicative
- RS Stock No.:
- 820-0554
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 18mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | MIL-STD-202F | |
| Width | 14.48mm | |
| Series | RS PRO | |
| Height | 39.8mm | |
| Length | 16mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 18mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Switch Configuration On-Off-On | ||
Standards/Approvals MIL-STD-202F | ||
Width 14.48mm | ||
Series RS PRO | ||
Height 39.8mm | ||
Length 16mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
IP67 Sealed Miniature Toggle Switches - RS Series
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).
Related links
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch (On)-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch (On)-On-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch (On)-On Solder Terminal 250 V ac
