Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-On, SPDT, Tab Terminal
- RS Stock No.:
- 861-0289
- Distrelec Article No.:
- 300-13-174
- Mfr. Part No.:
- C3910BAAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
In Stock
- Plus 631 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.68 | - |
| 10 - 24 | €6.16 | 7% |
| 25 - 49 | €5.89 | 11% |
| 50 - 99 | €5.68 | 14% |
| 100 + | €5.24 | 21% |
*price indicative
- RS Stock No.:
- 861-0289
- Distrelec Article No.:
- 300-13-174
- Mfr. Part No.:
- C3910BAAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.7 mm | |
| Actuator Length | 17.5mm | |
| Actuator Material | Metal | |
| Switch Configuration | On-On | |
| Standards/Approvals | UL, CSA | |
| Series | 3900 | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Panel Cutout Size 12.7 mm | ||
Actuator Length 17.5mm | ||
Actuator Material Metal | ||
Switch Configuration On-On | ||
Standards/Approvals UL, CSA | ||
Series 3900 | ||
Length 17.5mm | ||
Arcolectric 3900 Series 16A Metal Toggle Switches
The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.
Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).
Related links
- Arcolectric (Bulgin) Ltd Toggle Switch (On)-On Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch (On)-(On) Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch (On)-Off-(On) Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 277 V ac
