Carling Technologies Toggle Switch, Panel Mount, On-Off-On, 3PDT, Tab Terminal, 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-1390
Mfr. Part No.:
HM251-73
Manufacturer:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Product Type

Toggle Switch

Contact Configuration

3PDT

Switch Operation

On-Off-On

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Tab

Panel Cutout Size

12.7 mm

Actuator Length

17.44mm

Minimum Operating Temperature

0°C

Contact AC Voltage

250V ac

Actuator Material

Brass

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Length

17.44mm

Standards/Approvals

CSA, UL

Series

H/I

Mechanical Life

100000Cycles

Carling Technologies® H/I Series Toggle Switches


From Carling Technologies® the H/I Series of toggle switches are heavy duty switches, featuring a slow-make, slow-break contact mechanism. They fit the industry standard cut-out mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.

Number of poles: H Series 3 pole, I Series 4 pole

Typical Applications: Food service, generators, industrial control & office automation

Heavy duty

Slow-make, slow-break contact mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy