Carling Technologies Toggle Switch, Panel Mount, On-Off-On, 4PDT, Tab Terminal, 250 V ac
- RS Stock No.:
- 881-1439
- Mfr. Part No.:
- IM251-73
- Manufacturer:
- Carling Technologies
Subtotal (1 unit)*
€24.84
(exc. VAT)
€30.55
(inc. VAT)
Last RS stock
- Final 199 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.84 |
*price indicative
- RS Stock No.:
- 881-1439
- Mfr. Part No.:
- IM251-73
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Panel Cutout Size | 12.7 mm | |
| Actuator Length | 17.44mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Series | H/I | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Panel Cutout Size 12.7 mm | ||
Actuator Length 17.44mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Series H/I | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 100000Cycles | ||
Carling Technologies® H/I Series Toggle Switches
From Carling Technologies® the H/I Series of toggle switches are heavy duty switches, featuring a slow-make, slow-break contact mechanism. They fit the industry standard cut-out mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Number of poles: H Series 3 pole, I Series 4 pole
Typical Applications: Food service, generators, industrial control & office automation
Heavy duty
Slow-make, slow-break contact mechanism
Related links
- Carling Technologies Toggle Switch On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch (On)-Off-(On) Tab Terminal, 250 V ac
