Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 250 V ac
- RS Stock No.:
- 881-1546
- Mfr. Part No.:
- LT-1514-610-012
- Manufacturer:
- Carling Technologies
Subtotal (1 unit)*
€16.91
(exc. VAT)
€20.80
(inc. VAT)
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.91 |
*price indicative
- RS Stock No.:
- 881-1546
- Mfr. Part No.:
- LT-1514-610-012
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Panel Cutout Size | 12.7 mm | |
| Actuator Length | 18.16mm | |
| Minimum Operating Temperature | 0°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 2P | |
| Width | 19.05mm | |
| Standards/Approvals | CSA, UL | |
| Length | 34.92mm | |
| Height | 60.48mm | |
| Series | LT | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Panel Cutout Size 12.7 mm | ||
Actuator Length 18.16mm | ||
Minimum Operating Temperature 0°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 2P | ||
Width 19.05mm | ||
Standards/Approvals CSA, UL | ||
Length 34.92mm | ||
Height 60.48mm | ||
Series LT | ||
Mechanical Life 100000Cycles | ||
Carling Technologies® LT Series Toggle Switches
From Carling Technologies® the LT Series are AC rated illuminated toggle switches featuring a three-colour lighting sequence from a single lamp. These lighted toggle switches contain neoprene bushing seals for dust and moisture protection. A variety of maintained and momentary single or double throw circuits, terminations, lamp voltages and colour sequences are available.
Typical Applications: Marine & transportation:
Number of poles: 1 & 2
Eco-Friendly
Related links
- Carling Technologies Toggle Switch (On)-Off-(On) Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
