APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal, 400 V ac
- RS Stock No.:
- 910-8096
- Distrelec Article No.:
- 135-22-358
- Mfr. Part No.:
- 649H
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save €92.75
View bulk pricing optionsSubtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €20.66 | - |
| 25 - 49 | €16.95 | €92.75 |
| 50 - 99 | €15.49 | €258.50 |
| 100 - 249 | €14.46 | €620.00 |
| 250 + | €13.21 | €1,862.50 |
*price indicative
- RS Stock No.:
- 910-8096
- Distrelec Article No.:
- 135-22-358
- Mfr. Part No.:
- 649H
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 400V ac | |
| Actuator Length | 17.5mm | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-Off-On | |
| Actuator Material | Nickel Plated Brass | |
| Series | 600H and 600NH | |
| Standards/Approvals | UL, NF-VDE, CSA | |
| Length | 17.5mm | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 400V ac | ||
Actuator Length 17.5mm | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-Off-On | ||
Actuator Material Nickel Plated Brass | ||
Series 600H and 600NH | ||
Standards/Approvals UL, NF-VDE, CSA | ||
Length 17.5mm | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
Note
For biased switches (on) refers to momentary (on) position
Related links
- APEM Toggle Switch On-On Screw Terminal, 400 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal, 400 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal, 400 V ac
- APEM Toggle Switch On-Off Screw Terminal, 400 V ac
- APEM Toggle Switch On-On Screw Terminal, 400 V ac
- APEM Toggle Switch On-Off Screw Terminal 400 V ac
- APEM Toggle Switch (On)-On Screw Terminal 400 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 400 V ac
