APEM Toggle Switch, Panel Mount, On-Off, SPST, Solder Lug Terminal, 24 V dc, 250 V ac

Get a bulk buy discount

Add 25 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€15.62

(exc. VAT)

€19.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€15.62-
25 - 49€12.7818%
50 - 99€11.7125%
100 - 249€10.9829%
250 +€10.4333%

*price indicative

RS Stock No.:
910-8099
Mfr. Part No.:
631H/2+U282
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

On-Off

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

12.2 mm

Actuator Length

17.5mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

55°C

Switch Configuration

On-Off

Series

600H and 600NH

Standards/Approvals

UL, NF-VDE, CSA

Length

17.5mm

Mechanical Life

10000Cycles

COO (Country of Origin):
FR

Toggle Switches, Std, 15A Metal Lever


Single and double pole switches with a choice of flat insulated or nickel plated brass levers.

12mm mounting bush

250 ( 1/4 in.) terminals

Brass actuator and Melamine/Polyester case

Silver/Nickel Alloy contacts

Note

For biased switches (on) refers to momentary (on) position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy