EOZ Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 48 V dc, 220 V ac
- RS Stock No.:
- 913-1645
- Mfr. Part No.:
- 12.17273.22
- Manufacturer:
- EOZ
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€94.89
(exc. VAT)
€116.71
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €94.89 | - |
| 5 - 9 | €91.38 | 3% |
| 10 - 24 | €88.06 | 7% |
| 25 - 49 | €85.12 | 10% |
| 50 + | €82.27 | 13% |
*price indicative
- RS Stock No.:
- 913-1645
- Mfr. Part No.:
- 12.17273.22
- Manufacturer:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 4.5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67, IP65 | |
| Panel Cutout Size | 10.2 mm | |
| Actuator Length | 10.9mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 220V ac | |
| Contact DC Voltage | 48V dc | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS, IEC 60512-4 | |
| Length | 17.5mm | |
| Series | DJET | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 4.5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67, IP65 | ||
Panel Cutout Size 10.2 mm | ||
Actuator Length 10.9mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 220V ac | ||
Contact DC Voltage 48V dc | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS, IEC 60512-4 | ||
Length 17.5mm | ||
Series DJET | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
DJET miniature switches
Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.
Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version
Related links
- EOZ Toggle Switch On-On Solder Terminal 220 V ac
- EOZ Toggle Switch On-On Solder Terminal 220 V ac
- EOZ Rotary Switch On-On Solder Terminal 220 V ac
- EOZ Toggle Switch On-On Solder Terminal 48 V ac
- APEM Toggle Switch On-On Solder Terminal 220 V ac
- APEM Toggle Switch On-On Solder Terminal 220 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 48 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 48 V ac
