APEM Toggle Switch, Panel Mount Mount, On-On, SPDT, Solder Terminal, 24 V dc, 220 V ac
- RS Stock No.:
- 236-9244
- Mfr. Part No.:
- 106362103
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save €86.75
View bulk pricing optionsSubtotal (1 unit)*
€19.24
(exc. VAT)
€23.67
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €19.24 | - |
| 25 - 49 | €15.77 | €86.75 |
| 50 - 99 | €14.46 | €239.00 |
| 100 - 249 | €13.44 | €580.00 |
| 250 + | €12.30 | €1,735.00 |
*price indicative
- RS Stock No.:
- 236-9244
- Mfr. Part No.:
- 106362103
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 3A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Actuator Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 220V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | 2P, 1P | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Height | 38.2mm | |
| Series | 10600 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 3A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
Illuminated No | ||
Actuator Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 220V ac | ||
Contact DC Voltage 24V dc | ||
Switch Configuration 2P, 1P | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Height 38.2mm | ||
Series 10600 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR

Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
Related links
- APEM Toggle Switch On-On Solder Terminal 220 V ac
- EOZ Toggle Switch On-On Solder Terminal 220 V ac
- EOZ Toggle Switch On-On Solder Terminal 220 V ac
- EOZ Rotary Switch On-On Solder Terminal 220 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
