Veto Pro Pac Polypropylene Wheeled Bag 12.5 in x 17in x 21 in
- RS Stock No.:
- 179-815
- Mfr. Part No.:
- AX3647
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€639.82
(exc. VAT)
€786.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €639.82 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€619.90
(exc. VAT)
€762.48
(inc. VAT)
- RS Stock No.:
- 179-815
- Mfr. Part No.:
- AX3647
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Wheeled Bag | |
| Material | Polypropylene | |
| Length | 12.5in | |
| Width | 17in | |
| Height | 21in | |
| Number of Pockets | 61 | |
| Shoulder Strap | No | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Wheeled Bag | ||
Material Polypropylene | ||
Length 12.5in | ||
Width 17in | ||
Height 21in | ||
Number of Pockets 61 | ||
Shoulder Strap No | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac TECH-LCT WHEELER is a rolling version of the tried and true TECH-LC tool bag, but with an extra 2 inches of vertical height for storing longer tools. Featuring additional volume capacity and Veto Pro Pacs proprietary V-SWAP system, the TECH-LCT WHEELER provides a versatile tool storage, organizing and wheeled transport system. The bag comes with innovative V-SWAP removable Tool (mandatory) and Meter pocket panels to allow for customization. While the Tool panel must remain in the bag, the Meter panel is easily swapped out with optional Laptop and Bulk Storage panels, which are available and sold separately. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Large front & back zippered storage bays keep tools safe & secure
61 interior and exterior tool pockets of varying sizes
V-SWAP™ removable tool pocket panel system with alternate tool panels available & sold separately
Front tool panel includes removable sub-panels for interior customization and storing of larger tools
Waterproof Polypropylene plastic base with integral 5″(13cm) wheels and trolley system
Thermoformed protective backside with hinged rub rails
Metal YKK® locking zippers
8 Electrical tape strap
T-Bar Tape Roll Chain
Interior gray pockets for better visibility
Magnetic screw catchers
OTHER FEATURES:
Warranty: 5 Years
Related links
- Veto Pro Pac Polypropylene Wheeled Bag 11 in x 16in x 24 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 13 mm x 17in x 17 in
- Veto Pro Pac Polypropylene Tool Bag 13 in x 17in x 17 in
- Veto Pro Pac Polypropylene Tool Bag 12.5 in x 20in x 19 in
- Veto Pro Pac Oil Resistant Tarpaulon, Water Tool Bag 5 in x 17in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polyester Organiser 3 in x 17in x 32 in
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in

