Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 360 mm
- RS Stock No.:
- 217-971
- Mfr. Part No.:
- CO453626.RL
- Manufacturer:
- Outils Oceans
Subtotal (1 unit)*
€205.01
(exc. VAT)
€252.16
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.01 |
*price indicative
- RS Stock No.:
- 217-971
- Mfr. Part No.:
- CO453626.RL
- Manufacturer:
- Outils Oceans
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Outils Oceans | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polyethylene, Polypropylene | |
| Length | 450mm | |
| Width | 260mm | |
| Height | 360mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Outils Oceans | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polyethylene, Polypropylene | ||
Length 450mm | ||
Width 260mm | ||
Height 360mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CH
The Outils Oceans rolling Storage is an organized, lightweight, and mobile tool chest with a weight of just 5kg. It features simple compartments for easy tool storage and quick access. Built to withstand heavy loads, it's made from durable materials that resist shocks, acids, and humidity.
1 closure with soft flap and 2 adjustable fasteners
1 reflective strip on the flap
Related links
- Outils Oceans Polyethylene Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 240 mm
- Outils Oceans Polyethylene, Polypropylene Tool belts with Shoulder Strap 210 mm x 110mm x 50 mm
- Outils Oceans Polyethylene, Polypropylene Tool belts with Shoulder Strap 260 mm x 110mm x 50 mm
- Outils Oceans Polyethylene Polyester tool backpack with Shoulder Strap 100 mm x 100mm x 370 mm
- Outils Oceans Polyester, Polyamide Accessory pocket with Shoulder Strap 450 mm x 10mm x 550 mm
- Outils Oceans Polyethylene Polypropylene tool backpack with Shoulder Strap 100 mm x 100mm x 370 mm
- Outils Oceans Polyethylene Polypropylene Tool Bag with Shoulder Strap 350 mm x 200mm x 100 mm
- Outils Oceans Polyester Polyethylene Tool Bag with Shoulder Strap 320 mm x 160mm x 450 mm
