Stanley Fabric Backpack with Shoulder Strap 457 mm x 570mm x 340 mm

Subtotal (1 unit)*

€84.68

(exc. VAT)

€104.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.68

*price indicative

RS Stock No.:
562-011
Mfr. Part No.:
STST83307-1
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tool Bag

Bag Type

Backpack

Material

Fabric

Length

457mm

Width

570mm

Height

340mm

Shoulder Strap

Yes

Colour

Black

Lock Type

Zipper

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Backpack on wheels is built for maximum portability and convenience, featuring a wide opening zip design for quick access to hand tools, small power tools and parts. Its rigid waterproof base protects contents from dirt and moisture, while padded shoulder straps ensure carrying comfort. The telescopic pull handle and wheels make transporting heavy loads easier.

With carry handle, for organisation of screwdrivers, pliers and other small tools

For maximum organisation and storage of large items, such as spirit levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy