Klein Tools Polyester, PVC Coating Carrying Bag 4.75 in x 9in x 2.25 in
- RS Stock No.:
- 790-318
- Mfr. Part No.:
- 69406
- Manufacturer:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-318
- Mfr. Part No.:
- 69406
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Carrying Case | |
| Bag Type | Carrying Bag | |
| Material | Polyester, PVC Coating | |
| Length | 4.75in | |
| Width | 9in | |
| Height | 2.25in | |
| Shoulder Strap | No | |
| Colour | Black, Orange | |
| Number of Pockets | 1 | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Carrying Case | ||
Bag Type Carrying Bag | ||
Material Polyester, PVC Coating | ||
Length 4.75in | ||
Width 9in | ||
Height 2.25in | ||
Shoulder Strap No | ||
Colour Black, Orange | ||
Number of Pockets 1 | ||
Lock Type Zipper | ||
- COO (Country of Origin):
- US
The SuperRod Flexi Lead is a versatile tool designed to assist professionals in guiding cables through complex pathways. It is constructed with Durable materials that allow flexibility while maintaining strength, making it Ideal for use in tight or awkward spaces.
33 feet of rod length with four flexibility options
Seven innovative attachments including glow in the dark leaders
Brass fittings crimped to support 550 lbs load
Related links
- Klein Tools Polyester, PVC Coating Carrying Bag 7.25 in x 10.25in x 4.75 in
- Klein Tools Polyester, PVC Coating Carrying Bag 6.25 in x 10.25in x 4 in
- Klein Tools Polyester Tool Case 10.25 in x 5.5in x 2.25 in
- Klein Tools Polyester Tool Case 8.75 in x 6.5in x 2.25 in
- Klein Tools Polyester Tool Bag with Shoulder Strap 483 mm x 165mm x 406 mm
- Klein Tools Polyester Tool Case 2.25 in 8.75 in 6.5in
- Klein Tools Polyester, 0 Pocket Bag
- Klein Tools Polyester Backpack with Shoulder Strap 356 mm x 178mm x 470 mm
