Milwaukee Instrument Bag with Shoulder Strap 310mm x 350mm x 500mm
- RS Stock No.:
- 204-2263
- Mfr. Part No.:
- 4932471067
- Manufacturer:
- Milwaukee

1 / 1
Subtotal (1 unit)**
€151.82
(exc. VAT)
€186.74
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €151.82 |
**price indicative
- RS Stock No.:
- 204-2263
- Mfr. Part No.:
- 4932471067
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Bag Type | Instrument Bag | |
Length | 310mm | |
Width | 350mm | |
Height | 500mm | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Bag Type Instrument Bag | ||
Length 310mm | ||
Width 350mm | ||
Height 500mm | ||
Shoulder Strap Yes | ||
Related links
- Knipex Fabric Backpack with Shoulder Strap 530mm x 350mm x 500mm
- Milwaukee Instrument Bag with Shoulder Strap 250mm x 340mm x 380mm
- Technics Polyester Tool Bag with Shoulder Strap 350mm x 50mm x 310mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 240mm x 350mm x 540mm
- WAGO Tool Bag with Shoulder Strap 330mm x 350mm x 220mm
- RS PRO Polyester Tool Bag with Shoulder Strap 310mm x 200mm x 210mm
- GT Line Fabric Wheeled Bag with Shoulder Strap 310mm x 190mm x 480mm
- Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm