Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 368 mm x 184mm x 508 mm
- RS Stock No.:
- 228-6476
- Mfr. Part No.:
- 55421BP-14
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€190.21
(exc. VAT)
€233.96
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 25 November 2026
- Plus 3 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.21 |
*price indicative
- RS Stock No.:
- 228-6476
- Mfr. Part No.:
- 55421BP-14
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Backpack | |
| Product Type | Tool Bag | |
| Material | 1680D Ballistic Weave | |
| Length | 368mm | |
| Width | 184mm | |
| Height | 508mm | |
| Number of Pockets | 39 | |
| Shoulder Strap | Yes | |
| Colour | Orange, Grey, Black | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Backpack | ||
Product Type Tool Bag | ||
Material 1680D Ballistic Weave | ||
Length 368mm | ||
Width 184mm | ||
Height 508mm | ||
Number of Pockets 39 | ||
Shoulder Strap Yes | ||
Colour Orange, Grey, Black | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Klein Tools tradesman pro organizer backpack features 39 pockets for plenty of tool storage, including a hard, moulded front pocket for safety glasses and a front zipper pocket to store loose parts. The bright orange interior will help you find your tools faster. The durable moulded base protects from the elements and is water resistant. The taller bag and interior pockets allow for long screwdrivers fully moulded bottom protects from the elements.
It has front zipper pocket for small parts and tools
It has orange interior for easy tool visibility
Related links
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 375 mm x 279mm x 508 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 365 mm x 178mm x 508 mm
- Klein Tools 1680D Ballistic Weave Organiser with Shoulder Strap 254 mm x 260mm x 311 mm
- Klein Tools 1680D Ballistic Weave Organiser with Shoulder Strap 203 mm x 127mm x 254 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 222 mm x 222mm x 432 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 7.375 in x 14.5in x 17.5 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 14.375 in x 7in x 20 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 187 mm x 368mm x 445 mm
