Never Let Go PVC Tool Bag 350mm x 300mm x 100mm
- RS Stock No.:
- 233-4325
- Mfr. Part No.:
- 101421
- Manufacturer:
- Never Let Go
Subtotal (1 unit)**
€165.75
(exc. VAT)
€203.87
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €165.75 |
**price indicative
- RS Stock No.:
- 233-4325
- Mfr. Part No.:
- 101421
- Manufacturer:
- Never Let Go
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Never Let Go | |
Bag Type | Tool Bag | |
Material | PVC | |
Length | 350mm | |
Width | 300mm | |
Height | 100mm | |
Shoulder Strap | No | |
Select all | ||
---|---|---|
Brand Never Let Go | ||
Bag Type Tool Bag | ||
Material PVC | ||
Length 350mm | ||
Width 300mm | ||
Height 100mm | ||
Shoulder Strap No | ||
Related links
- Facom Leather Tool Bag 350mm x 120mm x 120mm
- GT Line Fabric Tool Bag 200mm x 300mm x 100mm
- CK Polyester Tool Bag with Shoulder Strap 350mm x 240mm x 180mm
- Technics Polyester Tool Bag with Shoulder Strap 350mm x 50mm x 310mm
- Never Let Go PVC Tool Bag 200mm x 100mm x 400mm
- Bahco Polyester Backpack with Shoulder Strap 400mm x 300mm x 100mm
- Never Let Go PVC Tool Bag 450mm x 370mm x 150mm
- SAM 14 Cell Plastic Storage Box, 350mm x 300mm x 145mm