1212501 | Phoenix Contact Polyester Tool Bag 520mm x 250mm x 290mm | RS
Login / Register to access your benefits
Recently searched

    Phoenix Contact Polyester Tool Bag 520mm x 250mm x 290mm

    Subtotal (1 unit)**

    €40.32

    (exc. VAT)

    €49.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€40.32

    **price indicative

    RS Stock No.:
    254-4592
    Mfr. Part No.:
    1212501
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Bag Type

    Tool Bag

    Material

    Polyester

    Length

    520mm

    Width

    250mm

    Height

    290mm

    Related links