Stanley FatMax Polypropylene Hard Bottom Bag 485mm x 300mm x 240mm
- RS Stock No.:
- 257-7146
- Mfr. Part No.:
- FMST1-70719
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)**
€87.93
(exc. VAT)
€108.15
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €87.93 |
**price indicative
Related links
- Stanley FatMax Polypropylene Briefcase 440mm x 331.7mm x 176mm
- Stanley FatMax Polypropylene Tool Box
- Bahco Tool Bag with Shoulder Strap 485mm x 240mm x 345mm
- Stanley Fabric Tool Bag with Shoulder Strap 430mm x 280mm x 300mm
- Stanley Polypropylene Tool Bag 505mm x 300mm x 280mm
- Stanley Fabric Tool Bag with Shoulder Strap 500mm x 290mm x 300mm
- Stanley Fabric Tool Bag with Shoulder Strap 500mm x 360mm x 300mm
- Stanley Fabric Tool Bag with Shoulder Strap 390mm x 485mm x 250mm