Stanley FatMax Polypropylene Tool Box 300 mm 515 mm 275mm
- RS Stock No.:
- 257-7162
- Mfr. Part No.:
- FMST1-75792
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)*
€48.84
(exc. VAT)
€60.07
(inc. VAT)
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.84 |
*price indicative
- RS Stock No.:
- 257-7162
- Mfr. Part No.:
- FMST1-75792
- Manufacturer:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Product Type | Tool Box | |
| Material | Polypropylene | |
| Length | 515mm | |
| Width | 275mm | |
| Height | 300mm | |
| Weight | 220g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Product Type Tool Box | ||
Material Polypropylene | ||
Length 515mm | ||
Width 275mm | ||
Height 300mm | ||
Weight 220g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The Stanley FatMax toolbox 51 cm equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.
Large corrosion resistant metal fasteners
Seals under the lid
IP54 rated
Related links
- Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- Stanley FatMax Polypropylene Tool Box 270 mm 650 mm 253mm
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley FatMax Polypropylene Tool Box Wheeled 431 mm 516 mm 910mm
- Stanley FatMax Polypropylene Tool Kit 185 mm 440 mm 331.7mm
- Stanley FatMax Polypropylene Briefcase 440 mm x 331.7mm x 176 mm
- Stanley FatMax Polypropylene Hard Bottom Bag with Shoulder Strap 485 mm x 300mm x 240 mm
- Stanley FatMax 2 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
