FMST1-71972 | Stanley FatMax Resin Tool Trolley 486mm x 181mm x 43.6mm | RS
Login / Register to access your benefits
Recently searched

    Stanley FatMax Resin Tool Trolley 486mm x 181mm x 43.6mm

    Subtotal (1 unit)**

    €72.17

    (exc. VAT)

    €88.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€72.17

    **price indicative

    RS Stock No.:
    257-7152
    Mfr. Part No.:
    FMST1-71972
    Manufacturer:
    Stanley FatMax
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Stanley FatMax

    Bag Type

    Tool Trolley

    Material

    Resin

    Length

    486mm

    Width

    181mm

    Height

    43.6mm

    Related links