Knipex Synthetic Fibre Tool Bag with Shoulder Strap 150 mm x 250mm x 470 mm

Subtotal (1 unit)*

€136.99

(exc. VAT)

€168.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.99

*price indicative

RS Stock No.:
272-8869
Mfr. Part No.:
00 50 51 T LE
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Synthetic Fibre

Length

150mm

Width

250mm

Height

470mm

Shoulder Strap

Yes

Number of Pockets

5

Colour

Black

Lock Type

Hook & Loop

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

KNIPEX 00 50 51 T LE Tool bag for working at heights empty large 470 mm


00 50 51 T LE Tool bag for working at heights Tool organiser: keeps tools and accessories protected and organised when working at heights. 11 steel D-rings: 8 for attaching tethered tools and 3 to attach the bag to your climbing equipment – also suitable for left-handers. Holds a variety of items: divided main compartment, document/tablet compartment (A4/14'') including pen holders and four side pockets. Two external metal retaining clips for Cordless power tools and 18 internal elastic loops. Multifunctional lid: rolls away for easy access to tools and hook-and-loop patch for individual labelling. Removable shoulder strap for comfortable transport (not to be used when at heights). Strong synthetic fibres, dirt and splash-proof due to rubber lining. Plastic-reinforced base plate with five rubber feet. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc Volume approx. 17 litres, outer dimensions HxWxD approx. 470 x 250 x 150 mm, weight when empty approx. 1600 g. Independently certified safety: reliably loadable up to 15 kg. No PPE (personal protective equipment): not suitable for personal safety!. - Dimension exterior (interior) width mm: 250mm- Dimension exterior (interior) height mm: 150mm- Dimension exterior (interior) depth mm: 470mm

Features and Benefits


Tool Organiser: Keeps Tools And Accessories Protected And Organised When Working At Heights
11 Steel D-Rings: 8 For Attaching Tethered Tools And 3 To Attach The Bag To Your Climbing Equipment – Also Suitable For Left-Handers
Holds A Variety Of Items: Divided Main Compartment, Document/Tablet Compartment (A4/14'') Including Pen Holders And Four Side Pockets

Technical attributes


Two External Metal Retaining Clips For Cordless Power Tools And 18 Internal Elastic Loops
Multifunctional Lid: Rolls Away For Easy Access To Tools And Hook-And-Loop Patch For Individual Labelling
Removable Shoulder Strap For Comfortable Transport (Not To Be Used When At Heights)
Strong Synthetic Fibres, Dirt And Splash-Proof Due To Rubber Lining
Plastic-Reinforced Base Plate With Five Rubber Feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy