Starrett EVA Tool Bag with Shoulder Strap 300mm x 170mm x 220mm
- RS Stock No.:
- 276-8556
- Mfr. Part No.:
- DT4060
- Manufacturer:
- Starrett

1 / 1
Subtotal (1 unit)**
€22.66
(exc. VAT)
€27.87
(inc. VAT)
7 Within 1 working day(s) (IE stock)*
98 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €22.66 |
**price indicative
- RS Stock No.:
- 276-8556
- Mfr. Part No.:
- DT4060
- Manufacturer:
- Starrett
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Starrett | |
Bag Type | Tool Bag | |
Material | EVA | |
Length | 300mm | |
Width | 170mm | |
Height | 220mm | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Starrett | ||
Bag Type Tool Bag | ||
Material EVA | ||
Length 300mm | ||
Width 170mm | ||
Height 220mm | ||
Shoulder Strap Yes | ||
Related links
- Starrett EVA Tool Bag with Shoulder Strap 400mm x 220mm x 320mm
- Starrett EVA Tool Bag with Shoulder Strap 410mm x 240mm x 270mm
- Technics Polyester Hard Bottom Bag with Shoulder Strap 300mm x...
- RS PRO Polyester Tool Bag with Shoulder Strap 300mm x 150mm x 250mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 300mm x 300mm x 390mm
- CK Polyester Tool Bag with Shoulder Strap 300mm x 290mm x 390mm
- Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap...
- RS PRO Polyester Tool Bag with Shoulder Strap 445mm x 170mm x 330mm