Starrett EVA Tool Bag with Shoulder Strap 400mm x 220mm x 320mm
- RS Stock No.:
- 276-8557
- Mfr. Part No.:
- DT4062
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €33.00 |
*price indicative
- RS Stock No.:
- 276-8557
- Mfr. Part No.:
- DT4062
- Manufacturer:
- Starrett
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Starrett | |
Bag Type | Tool Bag | |
Material | EVA | |
Length | 400mm | |
Width | 220mm | |
Height | 320mm | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Starrett | ||
Bag Type Tool Bag | ||
Material EVA | ||
Length 400mm | ||
Width 220mm | ||
Height 320mm | ||
Shoulder Strap Yes | ||
Related links
- Starrett EVA Tool Bag with Shoulder Strap 300mm x 170mm x 220mm
- Starrett EVA Tool Bag with Shoulder Strap 410mm x 240mm x 270mm
- BETA Fabric Tool Bag with Shoulder Strap 400mm x 240mm x 220mm
- Milwaukee with Shoulder Strap 400mm x 320mm x 250mm
- Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230mm x 220mm x 370mm
- RS PRO Polyester Tool Bag with Shoulder Strap 400mm x 190mm x 300mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 400mm x 230mm x 270mm