Teng Tools PVC Cover for use with vehicle

Subtotal (1 unit)*

€97.15

(exc. VAT)

€119.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.15

*price indicative

RS Stock No.:
810-535
Mfr. Part No.:
FC01
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Cover

Accessory Type

Cover

For Use With

vehicle

Material

PVC

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools wing cover is designed to provide effective protection for vehicle bodywork during maintenance tasks. Its magnetic strip ensures the cover stays securely in place, preventing paintwork damage while you work.

Full length magnetic strip secures the cover on the vehicle bodywork

Protects against scratching, preserving paint quality during work

Constructed from heavy-duty red PVC with a Durable cloth backing

Includes the vibrant TengTools eyes logo for a professional finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy