Bahco Steel Tool Box 67 mm 230 mm 214mm
- RS Stock No.:
- 284-243
- Mfr. Part No.:
- 4750BMC4
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 284-243
- Mfr. Part No.:
- 4750BMC4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Tool Box | |
| Sub Type | Case | |
| Length | 230mm | |
| Width | 214mm | |
| Height | 67mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Colour | Grey | |
| Weight | 230g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Tool Box | ||
Sub Type Case | ||
Length 230mm | ||
Width 214mm | ||
Height 67mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Colour Grey | ||
Weight 230g | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Tool Box, 230mm Length, 214mm Width - 4750BMC4
This toolbox provides compact, lockable storage for organising and protecting hand tools in industrial settings. It is fabricated from steel and finished in grey to suit workshop and site environments. The case is designed for easy transport and day-to-day use where a small, secure container is required for maintenance and installation tasks.
Features and Benefits:
• Steel construction offers robust protection for stored tools
• Padlock provision enables secure storage on-site
• Lightweight 0.23kg reduces carrying burden for technicians
• RoHS conformity minimises restricted substances risk
• Wheelless design simplifies placement in confined spaces
• Padlock provision enables secure storage on-site
• Lightweight 0.23kg reduces carrying burden for technicians
• RoHS conformity minimises restricted substances risk
• Wheelless design simplifies placement in confined spaces
Applications
• Suitable for storing precision screwdrivers for electronics work
• Ideal for carrying small spares between electrical panels
• Used with portable maintenance kits in mechanical workshops
• Can be used for field service toolsets in automation tasks
• Ideal for carrying small spares between electrical panels
• Used with portable maintenance kits in mechanical workshops
• Can be used for field service toolsets in automation tasks
What material resists impact and provides structural strength?
The casing is MADE from steel which gives rigidity and impact resistance for everyday handling.
How Compact is it for tool organisation in tight spaces?
The case footprint measures 214x67mm, making it suitable for tight tool drawers and crowded benches.
Can it be left unsecured on site?
It accepts a padlock so it can be secured when left in shared or unsecured locations.
Is the product intended for wheeled transport?
No, it is designed without wheels for static placement or handheld carrying.
Does it meet any environmental standards for materials?
It complies with RoHS requirements restricting certain hazardous substances.
Related links
- Bahco Steel Tool Box Accessory for use with For 1477K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with For 1477K Storage
- Bahco Steel Tool Box Accessory for use with HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with 1477K and 1472K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with For 1477K and 1472K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with Fo 1477K And 1472K Storage HUB Tool Trolleys
- Felo Plastic Tool Box 56 mm 230 mm 130mm
- Felo Tool Box 56 mm 230 mm 130mm
