BETA Fabric Tool Box 250 mm 420 mm 220mm
- RS Stock No.:
- 600-012
- Mfr. Part No.:
- C10S
- Manufacturer:
- BETA
Subtotal (1 unit)*
€106.88
(exc. VAT)
€131.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.88 |
*price indicative
- RS Stock No.:
- 600-012
- Mfr. Part No.:
- C10S
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Box | |
| Material | Fabric | |
| Sub Type | Fabric Tool Box | |
| Length | 420mm | |
| Width | 220mm | |
| Height | 250mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 2.9kg | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Box | ||
Material Fabric | ||
Sub Type Fabric Tool Box | ||
Length 420mm | ||
Width 220mm | ||
Height 250mm | ||
Wheeled No | ||
Colour Black | ||
Weight 2.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Technical Fabric Tool Box is empty and designed for versatility and durability. It features a hard frame for structural support and a double bottom, which can be removed to increase the bags capacity. A tilting handle allows easier access to tools, enhancing convenience during use.
Elastic tool bands and interior and exterior pockets
Cover
Tool tray included in double bottom
Related links
- BETA Fabric Tool Box with Shoulder Strap 550 mm x 220mm x 250 mm
- SAM 1 Drawer Fabric Tool Box 270 mm 420 mm 250mm
- SAM Fabric Tool Case 280 mm 420 mm 280mm
- BETA Fabric, Plastic Tool Bag with Shoulder Strap 420 mm x 220mm x 310 mm
- BETA Fabric Tool Rucksack 360 mm x 200mm x 480 mm
- BETA Fabric Tool Trolley 380 mm x 250mm x 430 mm
- BETA Fabric Tool Bag 500 mm x 270mm x 350 mm
- BETA Fabric Tool Bag with Shoulder Strap 400 mm x 240mm x 220 mm
