RS PRO 3 Drawer Plastic Tool Case Wheeled 660 mm 520 mm 440mm
- RS Stock No.:
- 652-731
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€156.08
(exc. VAT)
€191.98
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.08 |
*price indicative
- RS Stock No.:
- 652-731
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Case | |
| Material | Plastic | |
| Number of Compartments | 4 | |
| Sub Type | Tool Case | |
| Length | 520mm | |
| Width | 440mm | |
| Height | 660mm | |
| Wheeled | Yes | |
| Lock Type | Latch | |
| Number of Drawers | 3 | |
| Colour | Black | |
| Weight | 11kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Case | ||
Material Plastic | ||
Number of Compartments 4 | ||
Sub Type Tool Case | ||
Length 520mm | ||
Width 440mm | ||
Height 660mm | ||
Wheeled Yes | ||
Lock Type Latch | ||
Number of Drawers 3 | ||
Colour Black | ||
Weight 11kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Wheeled Tool Case, 3 Drawers, 4 Compartments
This RS PRO wheeled tool case is designed for professionals who need a Durable and mobile solution for organising and transporting tools. With its robust construction and multiple storage options, it ensures tools are kept secure and easily accessible.
Features and Benefits
Wheeled Design: Enhances mobility and ease of transport.
Polyamide and Polypropylene Construction: Offers durability and resistance to wear.
Latch Lock Type: Provides secure closure to protect contents.
4 Compartments: Allows for organized storage of various tools.
3 Drawers: Facilitates easy access and organization of smaller items.
Polyamide and Polypropylene Construction: Offers durability and resistance to wear.
Latch Lock Type: Provides secure closure to protect contents.
4 Compartments: Allows for organized storage of various tools.
3 Drawers: Facilitates easy access and organization of smaller items.
Applications
Construction
Maintenance and Repair
Electrical Installation
Automotive Workshops
Maintenance and Repair
Electrical Installation
Automotive Workshops
Additional Information
Colour: Black
Dimensions: 660 mm height x 520 mm length x 440 mm width
Weight: 11 kg
Dimensions: 660 mm height x 520 mm length x 440 mm width
Weight: 11 kg
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2 Drawer Plastic Tool Case Wheeled 660 mm 520 mm 440mm
- IRIMO 2 Drawer Tool Box & Tool Case Wheeled 720 mm 520 mm 320mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 250 mm 538 mm 405mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 190 mm 445 mm 345mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- Knipex Aluminium, ABS Tool Case Wheeled 290 mm 520 mm 435mm
- GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
- Knipex ABS, Aluminium Tool Case Wheeled 290 mm 520 mm 435mm
