RS PRO 2 Drawer Plastic Tool Box 244 mm 450 mm 310mm
- RS Stock No.:
- 652-732
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€72.08
(exc. VAT)
€88.66
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.08 |
*price indicative
- RS Stock No.:
- 652-732
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Box | |
| Material | Plastic | |
| Number of Compartments | 5 | |
| Sub Type | Tool Box | |
| Length | 450mm | |
| Width | 310mm | |
| Height | 244mm | |
| Wheeled | No | |
| Lock Type | Locking | |
| Number of Drawers | 2 | |
| Colour | Black | |
| Weight | 5kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Box | ||
Material Plastic | ||
Number of Compartments 5 | ||
Sub Type Tool Box | ||
Length 450mm | ||
Width 310mm | ||
Height 244mm | ||
Wheeled No | ||
Lock Type Locking | ||
Number of Drawers 2 | ||
Colour Black | ||
Weight 5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Locking Tool Box, 5 Compartments
This RS PRO locking tool box is designed to securely store and organise your tools and equipment. With its robust construction and multiple compartments, it is Ideal for professionals who need a reliable storage solution. The locking mechanism ensures that your tools are kept safe and secure.
Features and Benefits
Locking Mechanism: Provides enhanced security for your tools.
Durable Materials: Constructed from polyamide, polycarbonate, and polypropylene for strength and durability.
Multiple Compartments: Features 5 compartments for organised storage.
Compact Design: Measures 450 mm in length, 310 mm in width, and 244 mm in height, making it easy to transport.
Lightweight: Weighs only 5 kg, allowing for easy handling.
Durable Materials: Constructed from polyamide, polycarbonate, and polypropylene for strength and durability.
Multiple Compartments: Features 5 compartments for organised storage.
Compact Design: Measures 450 mm in length, 310 mm in width, and 244 mm in height, making it easy to transport.
Lightweight: Weighs only 5 kg, allowing for easy handling.
Applications
Industrial maintenance
Construction sites
Automotive workshops
Electrical installations
Construction sites
Automotive workshops
Electrical installations
Additional Information
Includes 2 drawers for additional storage flexibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Drawer Plastic Tool Box 244 mm 450 mm 310mm
- RS PRO 3 Drawer Plastic Tool Box 244 mm 450 mm 310mm
- RS PRO 2 Drawer Plastic Tool Case Wheeled 660 mm 520 mm 440mm
- Raaco 2 Drawer Plastic Tool Box 248 mm 474 mm 239mm
- Stanley 2 Drawer Plastic Tool Box 279 mm 610 mm 610mm
- Raaco 2 Drawer Plastic Tool Box 540 mm 540 mm 230mm
- DeWALT 2 Drawer Plastic Tool Box 314.2 mm 314.2 mm 440mm
- DeWALT 2 Drawer Plastic Tool Box 337 mm 440 mm 440mm
