Stanley 0 Drawer Plastic Tool Box 200 mm 415 mm 217mm
- RS Stock No.:
- 250-8575
- Mfr. Part No.:
- STST75785-1
- Manufacturer:
- Stanley
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 250-8575
- Mfr. Part No.:
- STST75785-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Box | |
| Material | Plastic | |
| Number of Compartments | 1 | |
| Length | 415mm | |
| Width | 217mm | |
| Height | 200mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Number of Drawers | 0 | |
| Tray Type | Removable Tote | |
| Colour | Black, Yellow | |
| Weight | 900g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Box | ||
Material Plastic | ||
Number of Compartments 1 | ||
Length 415mm | ||
Width 217mm | ||
Height 200mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Number of Drawers 0 | ||
Tray Type Removable Tote | ||
Colour Black, Yellow | ||
Weight 900g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
Stanley Tool Box, 415mm Length, 217mm Width - STST75785-1
This Stanley tool box is an essential solution for portable tool storage needs. Constructed from durable plastic, it measures 415 x 217 x 200mm and weighs 900g, making it a lightweight tool box ideal for everyday use. The compact design is complemented by a removable tote, ensuring tools can be easily organised and transported.
Features & Benefits
• Geometric locks facilitate smooth opening and closing
• Slots at the top accommodate screws and washers
• Two removable organisers ensure convenience on the go
• Rustproof metal clasp enhances durability and lifespan
• Padlock eye provides extra security for your tools
• Removable tray aids in organising hand tools effectively
Applications
• Suitable for automotive repair and maintenance
• Ideal for electricians requiring organised and accessible tools
• Useful for mechanical tasks needing focus on precise components
• Perfect for DIY enthusiasts wanting structured tool management
How does the removable tote enhance usability?
The removable tote allows you to carry only necessary tools, reducing the weight and bulk of the overall box while keeping essential items easily accessible.
What security features are included for tool protection?
It features a padlock eye, enabling you to secure your tools and prevent unauthorised access, which is crucial during transport or storage.
Can this tool box accommodate small components effectively?
Yes, the slots at the top are specifically designed for holding screws and washers, helping to keep smaller components organised and prevent loss.
Is this tool box suitable for outdoor use?
Yes, its rustproof metal clasp and durable plastic construction make it suitable for outdoor storage and transport, ensuring longevity through varying conditions.
How does the geometry of the locks contribute to performance?
The geometric locks are designed for reliable functionality, allowing for effortless opening and closing while ensuring the box stays securely shut when not in use.
Related links
- Stanley 0 Drawer Plastic Tool Box 250 mm 480 mm 250mm
- Stanley 0 Drawer Plastic Tool Box 410 mm 200 mm 195mm
- Stanley 0 Drawer Plastic Tool Box 270 mm 590 mm 280mm
- Stanley 0 Drawer Wheeled Tool Chest, Plastic
- Stanley 0 Drawer Tool Box 92 mm 443 mm 238mm
- Stanley 0 Drawer Foam Tool Box 260 mm 580 mm 300mm
- Bahco Plastic Tool Box 415 mm 465 mm 215mm
- SAM Polyvinyl Chloride Tool Box 200 mm 415 mm 226mm
