GT Line Polypropylene Tool Case 215 mm 465 mm 352mm
- RS Stock No.:
- 254-4049
- Distrelec Article No.:
- 180-12-082
- Mfr. Part No.:
- ATOMIK 215 PTS
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€263.64
(exc. VAT)
€324.28
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.64 |
*price indicative
- RS Stock No.:
- 254-4049
- Distrelec Article No.:
- 180-12-082
- Mfr. Part No.:
- ATOMIK 215 PTS
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material | Polypropylene | |
| Product Type | Tool Case | |
| Number of Compartments | 5 | |
| Sub Type | Atomik 215 PTS | |
| Length | 465mm | |
| Width | 352mm | |
| Height | 215mm | |
| Lock Type | Lockable | |
| Wheeled | No | |
| Tray Type | Fixed | |
| Colour | Black | |
| Weight | 5.2kg | |
| Number of Trays | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Polypropylene | ||
Product Type Tool Case | ||
Number of Compartments 5 | ||
Sub Type Atomik 215 PTS | ||
Length 465mm | ||
Width 352mm | ||
Height 215mm | ||
Lock Type Lockable | ||
Wheeled No | ||
Tray Type Fixed | ||
Colour Black | ||
Weight 5.2kg | ||
Number of Trays 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The GT Line ATOMIK is high thickness polypropylene tool case. Polypropylene makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.
2 Metal lid safety support stays
2 Metal locks with keys
3 Metal hinges for maximum strength
Bottom area with adjustable/removable dividers
Ergonomic handle, rubber coated grip
Address label
Document area
Accommodate up to 3 tool pallets
Related links
- GT Line Polypropylene Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 255 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm
- Sgos Plastic Tool Case 215 mm 465 mm 352mm
- Sgos Plastic Tool Case Wheeled 215 mm 465 mm 352mm
- GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
- GT Line Polyethylene Tool Case 340 mm 470 mm 390mm
