SAM 1 drawer Tool Box, 91.3 x 45.5 x 47mm
- RS Stock No.:
- 266-6925
- Mfr. Part No.:
- C-522PCV
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-6925
- Mfr. Part No.:
- C-522PCV
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Box Type | Cabinet | |
| Length | 91.3mm | |
| Width | 47mm | |
| Height | 45.5mm | |
| Dimensions | 91.3 x 45.5 x 47mm | |
| Number of Drawers | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Box Type Cabinet | ||
Length 91.3mm | ||
Width 47mm | ||
Height 45.5mm | ||
Dimensions 91.3 x 45.5 x 47mm | ||
Number of Drawers 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe worksite boxes are supplied with unique armoured door effect closing system. It has anti drilling system protecting the built in lock. It has wide opening handles enabling transport.
Burglar proof
Built in cylinders for easier opening
Built in cylinders for easier opening
Related links
- SAM 1 Drawer Tool Box 170 mm 480 mm 210mm
- SAM 1 Drawer Tool Cabinet, Steel
- SAM 1 Drawer Holder, Sheet Metal
- SAM 1 Drawer Plastic Tool Case 227 mm 330 mm 60mm
- SAM 1 Drawer 1200 Denier Fabric Tool Box Wheeled 440 mm 550 mm 520mm
- SAM 1 Drawer Polyvinyl Chloride Tool Box 117 mm 442 mm 357mm
- SAM 1 Drawer Fabric Tool Box 270 mm 420 mm 250mm
- Stanley 1 Drawer Tool Box 481 mm 481 mm 279mm
