SAM Polyvinyl Chloride Tool Case 165 mm 310 mm 130mm
- RS Stock No.:
- 266-8324
- Mfr. Part No.:
- CAO-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 266-8324
- Mfr. Part No.:
- CAO-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Polyvinyl Chloride | |
| Product Type | Tool Case | |
| Length | 310mm | |
| Width | 130mm | |
| Height | 165mm | |
| Weight | 542g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Polyvinyl Chloride | ||
Product Type Tool Case | ||
Length 310mm | ||
Width 130mm | ||
Height 165mm | ||
Weight 542g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SAM PVC tool case that has 2 storage boxes on the cover for small parts and one additional removable internal storage tray. That has closing with aluminium clips.
0.542 g weight
Related links
- SAM Polyvinyl Chloride Tool Case 256 mm 525 mm 246mm
- SAM Polyvinyl Chloride Tool Box
- SAM Polyvinyl Chloride Tool Box 200 mm 415 mm 226mm
- SAM 39L Polyvinyl Chloride Tool Box, 253 mm x 442mm x 357 mm
- SAM 23L Polyvinyl Chloride Tool Box, 151 mm x 357mm x 151 mm
- SAM 1 Drawer Polyvinyl Chloride Tool Box 117 mm 442 mm 357mm
- Liscombe Polyvinyl Chloride Tool Belt Braces
- RS PRO Polyvinyl Chloride Tool Wallet 240 mm 190 mm 35 mm
