Knipex ABS, Metal, Aluminium Tool Case Wheeled 435 mm 290 mm 520mm
- RS Stock No.:
- 267-8511
- Mfr. Part No.:
- 00 21 41 LE
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€513.26
(exc. VAT)
€631.31
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.26 |
*price indicative
- RS Stock No.:
- 267-8511
- Mfr. Part No.:
- 00 21 41 LE
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tool Case | |
| Material | ABS, Metal, Aluminium | |
| Sub Type | Big Twin Move | |
| Length | 290mm | |
| Width | 520mm | |
| Height | 435mm | |
| Wheeled | Yes | |
| Lock Type | Combination | |
| Tray Type | Base Tray | |
| Colour | Black | |
| Weight | 8.6kg | |
| Standards/Approvals | REACH and RoHS | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tool Case | ||
Material ABS, Metal, Aluminium | ||
Sub Type Big Twin Move | ||
Length 290mm | ||
Width 520mm | ||
Height 435mm | ||
Wheeled Yes | ||
Lock Type Combination | ||
Tray Type Base Tray | ||
Colour Black | ||
Weight 8.6kg | ||
Standards/Approvals REACH and RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
KNIPEX 00 21 41 LE Tool case "BIG Twin Move" empty 290 mm
00 21 41 LE Tool case "BIG Twin Move" With a total of 95 inserting options. Max. payload: 30 kg. Volume: 38 litres. Base tray, can be fixed by a push button, 70 mm high, can be subdivided by inserts, cover board with 13 tool pockets. Free-standing in all opening positions thanks to snap-in cover holders with hinge mechanism on both sides, angle freely adjustable. Removable document compartment and removable tool boards MADE from dirt-repellent PP twin-wall sheets with 13 tool pockets. Label field with two stickers for individual labelling. Telescopic handle set in the base as well as two external, smooth-running skater wheels. Heavy duty ABS material, black. Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets. Metal hinges. Three-digit combination lock for secure locking of the case. Two metal tilt locks each for fixing the cover and the base. Can be opened from one or both sides
bottom and LID can be opened independently of each other. - Dimension exterior (interior) width mm: 520mm 490mm- Dimension exterior (interior) height mm: 435mm 370mm- Dimension exterior (interior) depth mm: 290mm 110mm
Features and Benefits
With A Total Of 95 Inserting Options
Max. Payload: 30 Kg
Volume: 38 Litres
Max. Payload: 30 Kg
Volume: 38 Litres
Technical attributes
Base Tray, Can Be Fixed By A Push Button, 70 Mm High, Can Be Subdivided By Inserts, Cover Board With 13 Tool Pockets
Free-Standing In All Opening Positions Thanks To Snap-In Cover Holders With Hinge Mechanism On Both Sides, Angle Freely Adjustable
Removable Document Compartment And Removable Tool Boards Made From Dirt-Repellent Pp Twin-Wall Sheets With 13 Tool Pockets
Label Field With Two Stickers For Individual Labelling
Telescopic Handle Set In The Base As Well As Two External, Smooth-Running Skater Wheels
Free-Standing In All Opening Positions Thanks To Snap-In Cover Holders With Hinge Mechanism On Both Sides, Angle Freely Adjustable
Removable Document Compartment And Removable Tool Boards Made From Dirt-Repellent Pp Twin-Wall Sheets With 13 Tool Pockets
Label Field With Two Stickers For Individual Labelling
Telescopic Handle Set In The Base As Well As Two External, Smooth-Running Skater Wheels
Related links
- Knipex ABS, Aluminium Tool Case 250 mm 435 mm 520mm
- Knipex Aluminium, ABS Tool Case Wheeled 290 mm 520 mm 435mm
- Knipex ABS, Aluminium Tool Case Wheeled 280 mm 515 mm 280mm
- Knipex ABS, Aluminium Tool Case Wheeled 290 mm 520 mm 435mm
- Knipex ABS, Aluminium Tool Case 200 mm 465 mm 410mm
- Knipex ABS, Aluminium Tool Case 310 mm 480 mm 370mm
- Knipex 2 Drawer Plastic Tool Case Wheeled 270 mm 510 mm 410mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm
