GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
- RS Stock No.:
- 282-1182
- Distrelec Article No.:
- 302-94-301
- Mfr. Part No.:
- GT 52-21 PEL
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€332.44
(exc. VAT)
€408.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.44 |
*price indicative
- RS Stock No.:
- 282-1182
- Distrelec Article No.:
- 302-94-301
- Mfr. Part No.:
- GT 52-21 PEL
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Tool Case | |
| Material | Resin | |
| Length | 520mm | |
| Width | 285mm | |
| Height | 205mm | |
| Wheeled | Yes | |
| Weight | 6.73kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Tool Case | ||
Material Resin | ||
Length 520mm | ||
Width 285mm | ||
Height 205mm | ||
Wheeled Yes | ||
Weight 6.73kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The GT Line waterproof polypropylene tool case boasts jam-free latches with a user-friendly opening mechanism, corrosion-proof metal hinges with lid stay, a pressure release valve, a special PU-injected seal, and stainless steel reinforced padlockable points ensuring maximum security.
Waterproof and airtight
Interstackable
Corrosionproof, sandproof and dustproof
Shockproof and crushproof
Related links
- GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 347 mm 470 mm 390mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line 2 Drawer Aluminium Tool Case Wheeled 332 mm 453 mm 197mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm
- GT Line Polypropylene Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Aluminium Tool Case 332 mm 453 mm 190mm
