Bahco 1 Drawer Tool Cabinet, Steel
- RS Stock No.:
- 163-917
- Mfr. Part No.:
- 1495CD60
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€608.75
(exc. VAT)
€748.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.75 |
*price indicative
- RS Stock No.:
- 163-917
- Mfr. Part No.:
- 1495CD60
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 602mm | |
| Width | 250mm | |
| Height | 602mm | |
| Colour | Grey, Orange | |
| Sub Type | Tools Storage Top Chest | |
| Load Capacity | 240kg | |
| Weight | 21kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 602mm | ||
Width 250mm | ||
Height 602mm | ||
Colour Grey, Orange | ||
Sub Type Tools Storage Top Chest | ||
Load Capacity 240kg | ||
Weight 21kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 2-Door Wall Mount Tool Cabinet Orange 900 mm x 250 mm x 602 mm
The Bahco Tools Tool Cabinet is the ideal solution for maximising storage space while keeping your tools organised and easily accessible. With a compact design, this cabinet is perfect for smaller workshops or garages, allowing you to utilise vertical space efficiently. The vibrant orange finish not only adds a pop of colour but also enhances visibility, ensuring that your essential tools are always at hand. Built with durable metal panels that resist wear and tear, this cabinet is designed for a long lifespan of reliable use. Its user friendly features, such as 180° opening doors and practical drawer systems, make it simple to store and retrieve tools swiftly. Whether you prefer wall mounting or placing it on a trolley, this versatile cabinet adapts to your workspace needs, enhancing both functionality and aesthetics.
Equipped with a secure round lock system and two keys for added safety
Flexible hook layout with a square pattern panel allows for customisation
Compact structure fits seamlessly in various spaces
Related links
- SAM 1 Drawer Tool Cabinet, Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bahco 4 Drawer Tool Cabinet, Steel
- HAZET 1 Drawer Tool Cabinet
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- Bahco 12 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
