SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
- RS Stock No.:
- 209-267
- Mfr. Part No.:
- 417HREN
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,294.94
(exc. VAT)
€1,592.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,294.94 |
*price indicative
- RS Stock No.:
- 209-267
- Mfr. Part No.:
- 417HREN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Stainless Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Height | 1m | |
| Weight | 83kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Stainless Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Height 1m | ||
Weight 83kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
417HREN
The SAM Outillage Tool trolley represents the pinnacle of efficiency and design for professionals. Boasting an innovative new generation design, it features seven spacious drawers, each capable of 100% extension, allowing easy access to tools and accessories. The trolley is thoughtfully constructed to enhance comfort, with a greater height and surface area, ensuring that it meets the demands of any busy workshop. Not only does it prioritize safety with an anti tipping system, but it also provides additional protection with fitted bumpers. Designed with versatility in mind, this tool trolley can accommodate 90% of market modules, making it an indispensable companion for tool storage and organisation.
Integrated screwdriver storage system for convenience
Locking mechanism with key for secure storage
Strong construction allows for a static strength of up to 950 kg
Includes stainless steel top for durability
Features four swivel wheels one with brakes for easy mobility
Related links
- SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 7 Drawer Wheeled Workshop Tool Trolley, Stainless Steel
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 7 Drawer Wheeled Workshop Tool Trolley
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
