Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 284-541
- Mfr. Part No.:
- 1475KXL6CBK-FF5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€5,094.96
(exc. VAT)
€6,266.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,094.96 |
*price indicative
- RS Stock No.:
- 284-541
- Mfr. Part No.:
- 1475KXL6CBK-FF5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 986mm | |
| Width | 501mm | |
| Colour | Black | |
| Height | 1.1m | |
| Load Capacity | 900kg | |
| Weight | 122kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 986mm | ||
Width 501mm | ||
Colour Black | ||
Height 1.1m | ||
Load Capacity 900kg | ||
Weight 122kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco General Purpose Tool Kit Tool Trolley is a 210 piece set housed in an extra large black trolley with six drawers and a cabinet. The trolley is designed with a Lock&Go latching system that prevents drawers from opening while being moved. Its fully opening 30 kg capacity drawers are equipped with ball bearing slides for smooth operation. The trolley features a scratchproof powder coating, and its double walled case ensures durability by allowing the drawers to still function even after collision damage to the outer wall.
Anti slip rubber worktop
A solid handle that can be fixed on both side of the trolley
Strong and secure cylindrical locking system protects the trolley against theft
Add a variety of accessories to the side panels
Related links
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 6 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 6 Drawer Wheeled Tool Cabinet 199 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
