BETA 8 Drawer Tool Chests & Tool Cabinet
- RS Stock No.:
- 600-000
- Mfr. Part No.:
- RSC23C-R
- Manufacturer:
- BETA
Subtotal (1 unit)*
€518.64
(exc. VAT)
€637.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.64 |
*price indicative
- RS Stock No.:
- 600-000
- Mfr. Part No.:
- RSC23C-R
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 8 | |
| Wheeled | No | |
| Length | 700mm | |
| Width | 330mm | |
| Colour | RAL 3000, RAL 7016 | |
| Height | 462mm | |
| Sub Type | Portable Tool Chest | |
| Weight | 28kg | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 8 | ||
Wheeled No | ||
Length 700mm | ||
Width 330mm | ||
Colour RAL 3000, RAL 7016 | ||
Height 462mm | ||
Sub Type Portable Tool Chest | ||
Weight 28kg | ||
Standards/Approvals TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Portable Tool Chest with 8 Drawers measures 588x277 mm and features ball bearing slides for smooth operation. It includes 4 drawers at 50 mm high, 3 drawers at 70 mm high, and 1 drawer at 100 mm high, offering versatile storage for a wide range of tools.
Front centralized lock
Retractable side handles for ease of handling
Related links
- BETA 8 Drawer Tool Chests & Tool Cabinet
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- BETA 5 Drawer Tool Chests & Tool Cabinet
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- Facom 8 Drawer Wheeled Tool Cabinet Polypropylene
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
