HAZET 7 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-757
- Mfr. Part No.:
- 179NX-7/137
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€3,966.06
(exc. VAT)
€4,878.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,966.06 |
*price indicative
- RS Stock No.:
- 644-757
- Mfr. Part No.:
- 179NX-7/137
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 89kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 89kg | ||
Non Compliant
- COO (Country of Origin):
- TW
Tool trolley – tools not included
The HAZET Tool Trolley is engineered for efficient and mobile organisation of tools, featuring a robust construction to withstand the rigours of daily workshop use. With a total of 137 pieces included in a Safety-Insert-System soft foam insert, this trolley offers a well-organised storage solution. The trolley has been designed with a fully sealed work surface that protects the interior from leaks, while dual-wall structure enhances durability. Its ergonomic pull handle facilitates easy manoeuvrability, making it an excellent addition to any professional's workspace. Additionally, it incorporates central locking technology for enhanced security, keeping tools safe and organised.
Constructed with a dual-wall structure for added robustness
Features a fully sealed work surface, protecting the interior from leaking liquids
Incorporates a user-friendly ergonomic pull handle for easy manoeuvrability
Includes a highly secure, central locking system to safeguard tools
Self-closing drawers with reciprocal locking prevent accidental openings
Ball-bearing telescopic slides allow for 100% drawer extension
Optimised drawer design maximises interior space efficiency
Complete with a 137-piece tool assortment for immediate use
Designed for both plastic and stainless steel work surfaces
Large wheels enable smooth movement, even under high dynamic loads
2 swivel castors with a dual brake system enhance stability on inclines
Dirt-resistant drawer coating simplifies cleaning and maintenance
Total dynamic loading capacity of 540 kg ensures safety
Dimensions are tailored for optimal storage and usability
Related links
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Bott 7 Drawer Wheeled Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Workbench
