HAZET 7 Drawer Wheeled Workbench
- RS Stock No.:
- 644-791
- Mfr. Part No.:
- 177W-7
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,492.80
(exc. VAT)
€1,836.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,492.80 |
*price indicative
- RS Stock No.:
- 644-791
- Mfr. Part No.:
- 177W-7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Workbench | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 934mm | |
| Width | 520mm | |
| Colour | Blue | |
| Height | 1.04m | |
| Sub Type | Workbench | |
| Load Capacity | 750kg | |
| Weight | 88.1kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Workbench | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 934mm | ||
Width 520mm | ||
Colour Blue | ||
Height 1.04m | ||
Sub Type Workbench | ||
Load Capacity 750kg | ||
Weight 88.1kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed to provide a comprehensive storage solution for a wide range of tools. This robust trolley includes a total of 169 pieces, expertly arranged within a Safety-Insert-System soft foam insert, ensuring that tools are safely secured and easily accessible. The trolley features six flat drawers and one high drawer, complemented by two adjustable storage shelves, catering to various tool sizes and user requirements. Designed with functionality in mind, the trolley features a multipurpose worktop MADE of replaceable wood multiplex birch, making it suitable for various applications, whether in a professional workshop or a home garage environment.
Equipped with large ball-bearing wheels (125 mm) for effortless manoeuvrability under heavy loads
Two swivel castors with dual brakes ensure stability and prevent unwanted movement
Comes with a protective ring that keeps dirt and debris out of the drawers
Grey non-marking elastic tyres enable seamless movement across different surfaces
A strong TOP loading capacity of 15 kg and bottom capacity of 35 kg optimises usage
Dynamic total loading capacity of 500 kg and static capacity of 750 kg offers robust support for tools and equipment
Drawers include separation sheets for organised tool storage while accommodating the Safety-Insert-System
Number of tools included totals 169, providing a comprehensive assortment for diverse tasks
Dimensions of 1040 mm x 520 mm x 934 mm ensure a Compact yet spacious design fit for any workspace
Related links
- HAZET 7 Drawer Wheeled Workbench
- HAZET 7 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- SAM 7 Drawer Wheeled Tool Trolley
- IRIMO 7 Drawer Wheeled Tool Trolley
