Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4983
- Mfr. Part No.:
- 2615
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Wood | |
| Length | 1.5m | |
| Width | 170mm | |
| Height | 970mm | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Wood | ||
Length 1.5m | ||
Width 170mm | ||
Height 970mm | ||
Colour Red, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Outillage Curtain Cabinet 1.5 Meters is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 9 Drawer Wheeled Tool Cabinet, Steel
- SAM 1 Drawer Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
