Subtotal (1 unit)*
€1,289.45
(exc. VAT)
€1,586.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,289.45 |
*price indicative
- RS Stock No.:
- 272-3967
- Mfr. Part No.:
- 16927054.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 1.05m | |
| Colour | Gentian Blue, Light Grey | |
| Height | 980mm | |
| Sub Type | Mobile Cabinet | |
| Load Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 1.05m | ||
Colour Gentian Blue, Light Grey | ||
Height 980mm | ||
Sub Type Mobile Cabinet | ||
Load Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 980mm Height, 1050mm Width - 16927054.11
This cabinet is a wheeled storage unit designed to support workshop tool organisation in industrial settings. Finished in a two-tone Gentian Blue and light grey, it provides mobile, organised storage for technicians and engineers working in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Six drawers maximise organised access for frequent tool changes • Sheet steel construction offers robust resistance to workshop wear • Wheeled base enables Rapid relocation between workstations • 50kg load capacity permits storage of heavy tools and components • Compact footprint supports placement in constrained floor areas
Applications
• Suitable for storing hand tools at assembly benches • Ideal for mobile maintenance trolleys in electrical workshops • Used for organising test equipment in electronics labs • Can be used for parts storage in mechanical maintenance bays
What materials contribute to durability under workshop use?
The frame and drawer bodies are formed from sheet steel, providing a rigid structure that withstands impact and repeated handling typical in industrial environments.
How does the unit move safely across workshop floors?
The cabinet is mounted on castors that allow smooth manoeuvring and repositioning between workstations without lifting.
Can it carry heavy individual items in each drawer?
Each drawer is designed to support significant weight within the overall 50kg capacity, enabling storage of dense tools and component kits.
Is the colour scheme suitable for high-visibility identification?
The Gentian Blue exterior combined with light grey surfaces creates a clear Visual contrast to aid quick identification in multi-unit storage areas.
Related links
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
